
FX2ELLNLNSNM003 | |
---|---|
DigiKey Part Number | FX2ELLNLNSNM003-ND |
Manufacturer | |
Manufacturer Product Number | FX2ELLNLNSNM003 |
Description | 2-FIBER OM3 1.6MM JACKET PATCH C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $411.86000 | $411.86 |
10 | $382.99400 | $3,829.94 |
25 | $372.03720 | $9,300.93 |
50 | $363.94440 | $18,197.22 |
100 | $356.01660 | $35,601.66 |
250 | $345.78196 | $86,445.49 |
500 | $338.22274 | $169,111.37 |
1,000 | $330.81856 | $330,818.56 |
2,500 | $321.25761 | $803,144.03 |