
FX2ELLNLNSNM002 | |
---|---|
DigiKey Part Number | 298-21379-ND |
Manufacturer | |
Manufacturer Product Number | FX2ELLNLNSNM002 |
Description | 2-FIBER OM3 1.6MM JACKET PATCH C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $433.05000 | $433.05 |
10 | $402.68400 | $4,026.84 |
25 | $391.16200 | $9,779.05 |
50 | $382.65240 | $19,132.62 |
100 | $374.31570 | $37,431.57 |
250 | $363.55252 | $90,888.13 |
500 | $355.60330 | $177,801.65 |
1,000 | $347.81763 | $347,817.63 |