Image for F92RPZNZNONM037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPZNZNONM037

DigiKey Part Number
298-F92RPZNZNONM037-ND
Manufacturer
Manufacturer Product Number
F92RPZNZNONM037
Description
OS2 2F 2MM PC OFNP CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 9/125 121.4' (37.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
121.4' (37.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
20mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Color - Connectors
Blue
1st Connector
CS Duplex
Insertion Loss
0.25dB
2nd Connector
CS Duplex
Return Loss
55dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.