FW2RLU1U1NNM011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $740.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $773.48000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $740.84000
Datasheet
Image for FW2RLU1U1NNM011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2RLU1U1NNM011

DigiKey Part Number
298-FW2RLU1U1NNM011-ND
Manufacturer
Manufacturer Product Number
FW2RLU1U1NNM011
Description
OM5 2F 2MM PC LSZH LC UNIBOOT/LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 36.1' (11.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
36.1' (11.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM5
Series
Bend Radius
20mm
Packaging
Bulk
Color - Cable
Green
Part Status
Active
Insertion Loss
0.10dB
1st Connector
LC/UPC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
LC/UPC Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW2RLU1U1ONM011Panduit Corp0298-FW2RLU1U1ONM011-ND$740.84000Parametric Equivalent
FW2RPU1U1NNM011Panduit Corp0298-FW2RPU1U1NNM011-ND$773.48000Parametric Equivalent
FW2RPU1U1ONM011Panduit Corp0298-FW2RPU1U1ONM011-ND$740.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$773.48000$773.48
Manufacturers Standard Package