
FSUYPXRNNNNF010 | |
---|---|
DigiKey Part Number | 298-FSUYPXRNNNNF010-ND |
Manufacturer | |
Manufacturer Product Number | FSUYPXRNNNNF010 |
Description | OM4+ 24-FIBER PLENUM FRONT ACCE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To Cable 50/125 10.0' (3.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 10.0' (3.1m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,547.44000 | $10,547.44 |