FSDX81-10-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $4.36000
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 56,587
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 305
Unit Price: $1.48000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 25,020
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 200
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $299.26408
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $35.10580

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: $1.32000
Datasheet
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDX81-10-D

DigiKey Part Number
298-FSDX81-10-D-ND
Manufacturer
Manufacturer Product Number
FSDX81-10-D
Description
FERRULE, EXPANDED GRAY SLEEVE, #
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
18.00mm
Length - Pin
10.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.89400$28.94
25$2.81520$70.38
50$2.75580$137.79
100$2.69670$269.67
250$2.62004$655.01
500$2.56380$1,281.90
1,000$2.50854$2,508.54
2,500$2.43728$6,093.20
Manufacturers Standard Package