Parametric Equivalent



FSD75-8-3K10 | |
|---|---|
DigiKey Part Number | 298-FSD75-8-3K10TR-ND - Tape & Reel (TR) 298-FSD75-8-3K10CT-ND - Cut Tape (CT) 298-FSD75-8-3K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD75-8-3K10 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG (0.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.26280 | $31.57 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.20770 | $120.77 |
| 250 | $1.17404 | $293.51 |
| 500 | $1.14870 | $574.35 |
| 1,000 | $1.12404 | $1,124.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08592 | $3,257.76 |
| 6,000 | $1.06255 | $6,375.30 |
| 9,000 | $1.04908 | $9,441.72 |
| 15,000 | $1.03236 | $15,485.40 |
| 21,000 | $1.02148 | $21,451.08 |
| 30,000 | $1.01007 | $30,302.10 |






