
FRHC12LYL3 | |
---|---|
DigiKey Part Number | 298-FRHC12LYL3-ND |
Manufacturer | |
Manufacturer Product Number | FRHC12LYL3 |
Description | FIBERRUNNER 12"X4" LSZH COVER , |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Yellow 9.843' (3000.00mm, 118.11") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | FiberRunner® 12x4 Duct | |
Height | 1.470" (37.34mm) | |
Width | 13.630" (346.20mm) | |
Length | 9.843' (3000.00mm, 118.11") | |
Color | Yellow |