Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKBLBNBM008 | |
|---|---|
DigiKey Part Number | 298-FS2EPKBLBNBM008-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKBLBNBM008 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY/NON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 26.2' (8.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM008 | Panduit Corp | 0 | 298-FS2EPKAKANAM008-ND | $688.39400 | Parametric Equivalent |
| FS2EPKALANAM008 | Panduit Corp | 0 | 298-FS2EPKALANAM008-ND | $644.37700 | Parametric Equivalent |
| FS2EPKALNNAM008 | Panduit Corp | 0 | 298-FS2EPKALNNAM008-ND | $666.34400 | Parametric Equivalent |
| FS2EPKBKBNBM008 | Panduit Corp | 0 | 298-FS2EPKBKBNBM008-ND | $688.39400 | Parametric Equivalent |
| FS2EPKCKCNCM008 | Panduit Corp | 0 | 298-FS2EPKCKCNCM008-ND | $688.39400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $644.37700 | $6,443.77 |















