
FS1X3LG6NM | |
|---|---|
DigiKey Part Number | 298-21342-ND |
Manufacturer | |
Manufacturer Product Number | FS1X3LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $437.06750 | $8,741.35 |









