
FS1X1WH6NM | |
|---|---|
DigiKey Part Number | 298-21341-ND |
Manufacturer | |
Manufacturer Product Number | FS1X1WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.988" (25.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $294.08000 | $294.08 |
| 10 | $273.47200 | $2,734.72 |
| 25 | $265.65640 | $6,641.41 |
| 50 | $259.88500 | $12,994.25 |
| 120 | $252.76183 | $30,331.42 |
| 360 | $244.08378 | $87,870.16 |
| 600 | $240.14317 | $144,085.90 |
| 1,080 | $238.18507 | $257,239.88 |







