FS1X1LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $214.12050
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: $177.77550
Datasheet
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1X1LG6

DigiKey Part Number
298-18302-ND
Manufacturer
Manufacturer Product Number
FS1X1LG6
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.260" (32.00mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
0.988" (25.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-00170HellermannTyton0181-00170-ND$214.12050Similar
181-11002HellermannTyton0181-11002-ND$177.77550Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.55000$296.55
10$275.79800$2,757.98
25$267.91560$6,697.89
50$262.09480$13,104.74
120$254.91175$30,589.41
360$246.15856$88,617.08
600$242.18388$145,310.33
1,080$240.33089$259,557.36
Manufacturers Standard Package