
FS.5X1LG6 | |
|---|---|
DigiKey Part Number | 298-21330-ND |
Manufacturer | |
Manufacturer Product Number | FS.5X1LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.992" (25.20mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.42000 | $287.42 |
| 10 | $267.26500 | $2,672.65 |
| 25 | $259.62520 | $6,490.63 |
| 50 | $253.98520 | $12,699.26 |
| 120 | $247.02658 | $29,643.19 |
| 360 | $238.54386 | $85,875.79 |
| 600 | $234.69300 | $140,815.80 |
| 1,080 | $232.46292 | $251,059.95 |





