
FS.5X.5LG6NM | |
|---|---|
DigiKey Part Number | 298-18295-ND |
Manufacturer | |
Manufacturer Product Number | FS.5X.5LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.496" (12.60mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.46000 | $223.46 |
| 10 | $207.81500 | $2,078.15 |
| 25 | $201.88720 | $5,047.18 |
| 50 | $197.50340 | $9,875.17 |
| 120 | $192.09600 | $23,051.52 |
| 360 | $185.50764 | $66,782.75 |
| 600 | $182.51565 | $109,509.39 |
| 1,080 | $179.12920 | $193,459.54 |
| 2,520 | $178.10235 | $448,817.92 |





