
FRHC6BL2 | |
---|---|
DigiKey Part Number | 298-FRHC6BL2-ND |
Manufacturer | |
Manufacturer Product Number | FRHC6BL2 |
Description | FIBERRUNNER SNAP-ON HINGED COVER |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | FiberRunner® 6x4 Duct | |
Height | 0.780" (19.81mm) | |
Width | 6.770" (171.96mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Black |