FOGRZ06Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $65.48313
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $69.51237
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $67.70489
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $81.89862
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $41.64143
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $48.02288
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $54.80435
Datasheet
FOGPZ06Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOGRZ06Y

DigiKey Part Number
FOGRZ06Y-ND
Manufacturer
Manufacturer Product Number
FOGRZ06Y
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.560" (14.22mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
213.36mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,640$50.72205$83,184.16