New Product
FLTN906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLTN906

DigiKey Part Number
298-FLTN906-ND
Manufacturer
Manufacturer Product Number
FLTN906
Description
6 FIBER CABLE, OS2, OUTSIDE PLAN
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Singlemode
Length
-
Core Diameter
9µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.429" (10.90mm)
Tensile Strength
184kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
109mm
Ratings
-
Features
-
Operating Temperature
-30°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.