
FLDR912Y | |
---|---|
DigiKey Part Number | 298-FLDR912Y-ND |
Manufacturer | |
Manufacturer Product Number | FLDR912Y |
Description | 12 FIBER CABLE, OS2, INDOOR, RIS |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 62mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |