
FCS9N-12-LAR | |
---|---|
DigiKey Part Number | 298-FCS9N-12-LAR-ND |
Manufacturer | |
Manufacturer Product Number | FCS9N-12-LAR |
Description | OPTICOM LC SPLICE CASSETTE PRELO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,166.51000 | $4,166.51 |