Similar

FCM1-S6-C30 | |
|---|---|
DigiKey Part Number | FCM1-S6-C30-ND |
Manufacturer | |
Manufacturer Product Number | FCM1-S6-C30 |
Description | CBL CLIP FLAT BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Flat Black Fastener 1.050" (26.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.050" (26.67mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.210" (30.73mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


