


FCM1.2-A-C14 | |
|---|---|
DigiKey Part Number | 298-1310-ND |
Manufacturer | |
Manufacturer Product Number | FCM1.2-A-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 1.37" L x 1.00" W x 0.39" H (34.8mm x 25.4mm x 9.9mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $15.72800 | $157.28 |
| 25 | $15.28200 | $382.05 |
| 50 | $14.95160 | $747.58 |
| 100 | $14.62930 | $1,462.93 |
| 300 | $14.13167 | $4,239.50 |
| 500 | $13.90600 | $6,953.00 |
| 1,000 | $13.60527 | $13,605.27 |
| 2,500 | $13.21702 | $33,042.55 |


