
FC4ZU-48-NMNMA | |
|---|---|
DigiKey Part Number | FC4ZU-48-NMNMA-ND |
Manufacturer | |
Manufacturer Product Number | FC4ZU-48-NMNMA |
Description | DARK FIBER CONVERSION CASSETTE W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber MPO 48 2 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MPO | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,766.50000 | $17,766.50 |

