
FC4ZU-24-NMNMB2 | |
|---|---|
DigiKey Part Number | FC4ZU-24-NMNMB2-ND |
Manufacturer | |
Manufacturer Product Number | FC4ZU-24-NMNMB2 |
Description | DARK FIBER CONVERSION CASSETTE W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber MPO 24 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MPO | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,643.98000 | $9,643.98 |

