
FAP12WPWTDLCZ | |
---|---|
DigiKey Part Number | FAP12WPWTDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WPWTDLCZ |
Description | 12 POSITION KEYED (P-WHITE) DUPL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,767.37000 | $13,836.85 |