
F9UYBZLNNSNM025 | |
---|---|
DigiKey Part Number | 298-F9UYBZLNNSNM025-ND |
Manufacturer | |
Manufacturer Product Number | F9UYBZLNNSNM025 |
Description | OS2 SM 24-FIBER B2CA FRONT ACCE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To Cable 9/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC Duplex | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 65dB | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,969.22000 | $10,969.22 |