Door 23.500" W x 87.240" H (596.90mm x 2215.90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Door 23.500" W x 87.240" H (596.90mm x 2215.90mm) White
XG-DRSH648W
XG-DRSH648W

XG-DRSH648W

DigiKey Part Number
298-XG-DRSH648W-ND
Manufacturer
Manufacturer Product Number
XG-DRSH648W
Description
DOOR 23.500X87.240" WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Door 23.500" W x 87.240" H (596.90mm x 2215.90mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Door
Manufacturer
Panduit Corp
Size / Dimension
23.500" W x 87.240" H (596.90mm x 2215.90mm)
Series
Color
White
Packaging
Bulk
For Use With/Related Products
Racks
Part Status
Active
Ventilation
Non-Vented
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,397.38000$7,397.38
Manufacturers Standard Package