Cable Fiber Optic CS Duplex To CS Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic CS Duplex To CS Duplex 9/125 6.6' (2.0m)
F92RLZNZNONM001
F92RLZNZNONM001

F92RLZNZNONM002

DigiKey Part Number
298-F92RLZNZNONM002-ND
Manufacturer
Manufacturer Product Number
F92RLZNZNONM002
Description
OS2 2F 2MM PC LSZH CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
20mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Color - Connectors
Blue, White
1st Connector
CS Duplex
Insertion Loss
0.25dB
2nd Connector
CS Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.