Parametric Equivalent

F92ERLNLNSNM040 | |
|---|---|
DigiKey Part Number | F92ERLNLNSNM040-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM040 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Length - Overall 131.2' (40.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92ERQ1Q1SNM040 | Panduit Corp | 0 | F92ERQ1Q1SNM040-ND | $732.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $704.17000 | $704.17 |


