F92ERB1SNSNM042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $514.99000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $514.99000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $723.08000
Image for F92ERB1SNSNM042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ERB1SNSNM042

DigiKey Part Number
298-F92ERB1SNSNM042-ND
Manufacturer
Manufacturer Product Number
F92ERB1SNSNM042
Description
OS2 2F 1.6MM PC OFNR LC/APC TO S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To SC 9/125 137.8' (42.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
137.8' (42.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/APC
Insertion Loss
0.30dB, 0.50dB
2nd Connector
SC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91EL3NB1SNM042Panduit Corp0298-F91EL3NB1SNM042-ND$514.99000Parametric Equivalent
F91ER3NB1SNM042Panduit Corp0298-F91ER3NB1SNM042-ND$514.99000Parametric Equivalent
F92ELB1SNSNM042Panduit Corp0298-F92ELB1SNSNM042-ND$723.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$723.08000$723.08
Manufacturers Standard Package