F92ERB1LNSNM004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $301.05500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $301.05500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $451.17100
Datasheet
Cable Fiber Optic LC To LC/APC 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ERB1LNSNM004

DigiKey Part Number
298-F92ERB1LNSNM004-ND
Manufacturer
Manufacturer Product Number
F92ERB1LNSNM004
Description
OS2 2F 1.6MM PC OFNR LC/APC TO L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC/APC 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
13.1' (4.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
LC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91EL1NB1SNM004Panduit Corp0298-F91EL1NB1SNM004-ND$301.05500Parametric Equivalent
F91ER1NB1SNM004Panduit Corp0298-F91ER1NB1SNM004-ND$301.05500Parametric Equivalent
F92ELB1LNSNM004Panduit Corp0298-F92ELB1LNSNM004-ND$451.17100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$451.17100$4,511.71