Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELLNLNSNM003

DigiKey Part Number
F92ELLNLNSNM003-ND
Manufacturer
Manufacturer Product Number
F92ELLNLNSNM003
Description
2-FIBER OS2 LC DUPLEX TO LC DUPL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
1st Connector
LC Duplex
Return Loss
55dB
2nd Connector
LC Duplex
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.06" (1.6mm)
Base Product Number
Features
Low Smoke, Zipcord
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$439.11000$4,391.10