AS-8.000-20 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 2,488
Unit Price: $0.61000
Datasheet
AS-8.000-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-8.000-20

DigiKey Part Number
2151-AS-8.000-20-ND
Manufacturer
Manufacturer Product Number
AS-8.000-20
Description
CRYSTAL 8.0000MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.08400$10.84
25$1.02800$25.70
50$0.98360$49.18
100$0.94340$94.34
250$0.89268$223.17
500$0.85558$427.79
1,000$0.82028$820.28
3,000$0.76713$2,301.39
Manufacturers Standard Package