F923RSNSNSNM006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $456.81100
Datasheet
Cable Fiber Optic SC Duplex To SC Duplex 9/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F923RSNSNSNM006

DigiKey Part Number
F923RSNSNSNM006-ND
Manufacturer
Manufacturer Product Number
F923RSNSNSNM006
Description
OS2 2 FIBER 3MM JACKET PATCHCORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
19.7' (6.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
29mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black
1st Connector
SC Duplex
Insertion Loss
0.50dB
2nd Connector
SC Duplex
Return Loss
55dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F923LSNSNSNM006Panduit Corp0F923LSNSNSNM006-ND$456.81100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$456.81100$4,568.11