


F87-25-C | |
|---|---|
DigiKey Part Number | 298-14476-ND |
Manufacturer | |
Manufacturer Product Number | F87-25-C |
Description | CONN FERRULE DIN 1AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $26.59700 | $265.97 |
| 25 | $25.84200 | $646.05 |
| 50 | $25.28600 | $1,264.30 |
| 100 | $24.74010 | $2,474.01 |
| 300 | $23.89770 | $7,169.31 |
| 500 | $23.51546 | $11,757.73 |
| 1,000 | $23.00589 | $23,005.89 |
| 2,500 | $22.34818 | $55,870.45 |


