F87-22-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F87-22-C
Ferrule Installation Solutions

F87-22-C

DigiKey Part Number
298-21217-ND
Manufacturer
Manufacturer Product Number
F87-22-C
Description
CONN FERRULE DIN 1AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
1 AWG (50.00mm²)
Length - Overall
22.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.37000$24.37
10$22.68700$226.87
25$22.04520$551.13
50$21.57120$1,078.56
100$21.10600$2,110.60
300$20.38763$6,116.29
500$20.06172$10,030.86
1,000$19.62715$19,627.15
2,500$19.06630$47,665.75
Manufacturers Standard Package