FXX-XX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXX-XX-X
Ferrule Installation Solutions

F86-20-C

DigiKey Part Number
298-14472-ND
Manufacturer
Manufacturer Product Number
F86-20-C
Description
CONN FERRULE DIN 2AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
20.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.09000$13.09
10$12.15000$121.50
25$11.80800$295.20
50$11.55280$577.64
100$11.30340$1,130.34
300$10.91973$3,275.92
500$10.74540$5,372.70
1,000$10.51309$10,513.09
2,500$10.21331$25,533.28
Manufacturers Standard Package