Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Ferrule Installation Solutions

F85-25-C

DigiKey Part Number
298-14469-ND
Manufacturer
Manufacturer Product Number
F85-25-C
Description
CONN FERRULE DIN 4AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.18000$11.18
10$10.40800$104.08
25$10.11240$252.81
50$9.89380$494.69
100$9.68080$968.08
300$9.35223$2,805.67
500$9.20314$4,601.57
1,000$9.00427$9,004.27
2,500$8.74768$21,869.20
Manufacturers Standard Package