
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 4.010" (101.85mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 3.251" (82.58mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.18000 | $158.18 |
| 10 | $147.11600 | $1,471.16 |
| 25 | $142.91600 | $3,572.90 |
| 50 | $139.81820 | $6,990.91 |
| 100 | $136.78270 | $13,678.27 |
| 250 | $132.86536 | $33,216.34 |
| 500 | $129.97204 | $64,986.02 |


