
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.02000 | $207.02 |
| 10 | $192.54800 | $1,925.48 |
| 25 | $187.04880 | $4,676.22 |
| 50 | $182.99080 | $9,149.54 |
| 100 | $179.01580 | $17,901.58 |
| 250 | $173.88308 | $43,470.77 |




