
F1X3LG6 | |
|---|---|
DigiKey Part Number | 298-F1X3LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | F1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 20" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.68000 | $145.68 |
| 10 | $135.53100 | $1,355.31 |
| 25 | $131.66560 | $3,291.64 |
| 50 | $128.81120 | $6,440.56 |
| 100 | $126.01670 | $12,601.67 |
| 250 | $122.40860 | $30,602.15 |
| 500 | $119.74400 | $59,872.00 |





