
F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.63000 | $100.63 |
| 10 | $93.61000 | $936.10 |
| 25 | $90.94280 | $2,273.57 |
| 50 | $88.97480 | $4,448.74 |
| 100 | $87.04600 | $8,704.60 |
| 250 | $84.55716 | $21,139.29 |
| 500 | $82.71898 | $41,359.49 |
| 1,000 | $80.91822 | $80,918.22 |



