
F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.30000 | $131.30 |
| 10 | $122.08100 | $1,220.81 |
| 25 | $118.60320 | $2,965.08 |
| 50 | $116.03500 | $5,801.75 |
| 100 | $113.51840 | $11,351.84 |
| 250 | $110.26908 | $27,567.27 |
| 500 | $107.86970 | $53,934.85 |


