
F1X2LG6-A | |
|---|---|
DigiKey Part Number | 298-18105-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.09000 | $465.09 |
| 10 | $432.44300 | $4,324.43 |
| 25 | $420.06920 | $10,501.73 |
| 50 | $410.92700 | $20,546.35 |
| 120 | $399.64575 | $47,957.49 |
| 360 | $386.96133 | $139,306.08 |


