
F100X213AJT | |
|---|---|
DigiKey Part Number | 298-21193-ND |
Manufacturer | |
Manufacturer Product Number | F100X213AJT |
Description | LABEL FLAG THERM TRANS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Panduit Corp | Color - Background White |
Packaging Bulk | Length 2.125" (53.98mm) |
Part Status Active | Width 1.000" (25.40mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name TDP Printers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.07958 | $2,698.95 |
| 5,000 | $1.05633 | $5,281.65 |
| 7,500 | $1.04296 | $7,822.20 |
| 12,500 | $1.02634 | $12,829.25 |
| 17,500 | $1.01552 | $17,771.60 |
| 25,000 | $1.00418 | $25,104.50 |

