
F.75X1.5WH6 | |
|---|---|
DigiKey Part Number | 298-18116-ND |
Manufacturer | |
Manufacturer Product Number | F.75X1.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.85000 | $333.85 |
| 10 | $310.46400 | $3,104.64 |
| 25 | $301.59040 | $7,539.76 |
| 50 | $295.03420 | $14,751.71 |
| 120 | $286.94467 | $34,433.36 |
| 360 | $277.08736 | $99,751.45 |
| 600 | $272.61178 | $163,567.07 |
| 1,080 | $267.54411 | $288,947.64 |
| 2,520 | $260.39174 | $656,187.18 |


