
F.75X.75WH6 | |
|---|---|
DigiKey Part Number | 298-F75X75WH72-ND |
Manufacturer | |
Manufacturer Product Number | F.75X.75WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.740" (18.80mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.39000 | $302.39 |
| 10 | $281.21600 | $2,812.16 |
| 25 | $273.18400 | $6,829.60 |
| 50 | $267.24800 | $13,362.40 |
| 120 | $259.92275 | $31,190.73 |
| 360 | $250.99578 | $90,358.48 |
| 600 | $246.94343 | $148,166.06 |
| 1,080 | $245.33778 | $264,964.80 |


