MFR Recommended

EV18-P47BK-L | |
|---|---|
DigiKey Part Number | 298-EV18-P47BK-L-ND |
Manufacturer | |
Manufacturer Product Number | EV18-P47BK-L |
Description | STRONGHOLD PIN TERMINAL, VINYL I |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Termination Crimp |
Series | Color Red |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Contact Finish Tin |
Pin Diameter 0.070" (1.78mm) | Diameter - Barrel ID 0.145" (3.68mm) |
Length - Overall 0.900" (22.86mm) | Material - Insulation Vinyl |
Wire Gauge 18-22 AWG | Length - Termination 0.390" (9.91mm) |
Insulation Diameter 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-P47B-L | Panduit Corp | 0 | 298-16810-ND | $3.29000 | MFR Recommended |



