
EV14-8FNB-Q | |
---|---|
DigiKey Part Number | 298-16780-ND |
Manufacturer | |
Manufacturer Product Number | EV14-8FNB-Q |
Description | STRONGHOLD NARROW FORK TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.260" (6.60mm) | |
Length - Termination | 0.390" (9.91mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.35000 | $33.50 |
25 | $3.25320 | $81.33 |
50 | $3.18420 | $159.21 |
100 | $3.11500 | $311.50 |
250 | $3.02708 | $756.77 |
500 | $2.96188 | $1,480.94 |
1,000 | $2.89799 | $2,897.99 |
2,500 | $2.81571 | $7,039.28 |