
EV10-8FNB-Q | |
|---|---|
DigiKey Part Number | 298-16754-ND |
Manufacturer | |
Manufacturer Product Number | EV10-8FNB-Q |
Description | STRONGHOLD NARROW FORK TERMINAL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.510" (12.95mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $4.06100 | $40.61 |
| 25 | $3.94960 | $98.74 |
| 50 | $3.86420 | $193.21 |
| 100 | $3.78020 | $378.02 |
| 250 | $3.67368 | $918.42 |
| 500 | $3.59444 | $1,797.22 |
| 1,000 | $3.51699 | $3,516.99 |
| 2,500 | $3.41702 | $8,542.55 |



