
ESV14BX-Q | |
|---|---|
DigiKey Part Number | 298-16733-ND |
Manufacturer | |
Manufacturer Product Number | ESV14BX-Q |
Description | STRONGHOLD BUTT SPLICE, VINYL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $3.18200 | $31.82 |
| 25 | $3.09120 | $77.28 |
| 50 | $3.02380 | $151.19 |
| 100 | $2.95890 | $295.89 |
| 250 | $2.87488 | $718.72 |
| 500 | $2.81306 | $1,406.53 |
| 1,000 | $2.75239 | $2,752.39 |
| 2,500 | $2.67422 | $6,685.55 |




